Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 821-271
- Mfr. Part No.:
- F060869/ 1250-D-R00-01050-0-G
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,023.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,023.91 |
*price indicative
- RS Stock No.:
- 821-271
- Mfr. Part No.:
- F060869/ 1250-D-R00-01050-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 1 | |
| Firing Mode | Zero Crossing | |
| Display Type | LCD | |
| Maximum Voltage | 24V | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Input Type | Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Power Controller | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 1 | ||
Firing Mode Zero Crossing | ||
Display Type LCD | ||
Maximum Voltage 24V | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Input Type Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature control for precise operational efficiency. It features a user-friendly LCD Interface and supports multiple input types, ensuring versatile application in various industrial settings.
Customisable large LCD display enhances user interaction
Guided configuration allows for effortless parameter setup
Comprehensive diagnostics for fault detection ensures optimal performance
Supports multiple thermocouple types for flexible input options
Related links
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 2 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V Temperature Control
