Siemens 5 Controller Infrared 3V Controller

Subtotal (1 unit)*

MYR307.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR307.98

*price indicative

RS Stock No.:
245-191
Mfr. Part No.:
S 255/11 / 5WG1255-7AB11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Output Type

Infrared

Product Type

Controller

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

Control Type

Controller

Maximum Supply Voltage

3V

Standards/Approvals

CE marking

Length

87mm

Width

40mm

IP Rating

IP40

Series

5

Input Type

Button

COO (Country of Origin):
CN
The Siemens Instabus IR remote control is a versatile infrared remote control designed to manage lightning, sun protection and scene settings via compatible KNX devices. Its compact design and configurable function buttons make it ideal for efficient building automation in residential or commercial spaces.

Configurable buttons

Clear programming and easy commissioning via ETS parameters

EN and FCC compliant

Related links