Siemens IRA211 Controller 3V Controller
- RS Stock No.:
- 245-182
- Mfr. Part No.:
- IRA211 / S55770-T166
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR304.18
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR304.18 |
*price indicative
- RS Stock No.:
- 245-182
- Mfr. Part No.:
- IRA211 / S55770-T166
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Controller | |
| Maximum Supply Voltage | 3V | |
| Display Type | Digital Display | |
| IP Rating | IP30 | |
| Width | 42mm | |
| Standards/Approvals | EU Conformity (CE) | |
| Series | IRA211 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Controller | ||
Maximum Supply Voltage 3V | ||
Display Type Digital Display | ||
IP Rating IP30 | ||
Width 42mm | ||
Standards/Approvals EU Conformity (CE) | ||
Series IRA211 | ||
- COO (Country of Origin):
- CN
The Siemens Infrared remote control for use with fan coil unit thermostats equipped with infrared receiver. Communication between remote control and room thermostat is unidirectional. The digital display shows the actual setting. Any changes made directly on the room thermostat will not be synchronized with the remote control.
3 operating mode
Adjustment of room temperature set point in Comfort mode
Selection of fan mode is Automatic or manual fan speed
Room temperature set point in degree C or degree F
Related links
- Siemens 5 Controller Infrared 3V Controller
- Siemens RDJ Wall Mount Controller 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens RDJ Wall Mount Thermostat, 1 Output Relay 3V dc PID Controller
- Siemens RDH Wall Mount Thermostat 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens RDE Wall Mount Thermostat 1 Input, 2 Output On-Off 3V dc
- Siemens S55770 Series Fan Speed Controller for Use with Heating or Cooling Systems 3 Speeds
- Siemens REV13 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
- Siemens REV24 Wall Mount PID Temperature Controller 1 Input, 1 Output Relay 3V dc PID Controller
