Legrand White Telephone Socket
- RS Stock No.:
- 197-595
- Mfr. Part No.:
- 0 860 61
- Manufacturer:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR232.94
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR232.94 | - |
| 10 - 49 | MYR228.03 | 2% |
| 50 + | MYR221.19 | 5% |
*price indicative
- RS Stock No.:
- 197-595
- Mfr. Part No.:
- 0 860 61
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Connector Type | RJ45 | |
| Product Type | Telephone Socket | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Colour | White | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 37mm | |
| Height | 72mm | |
| Standards/Approvals | No | |
| Series | 5e UTP Socket | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Connector Type RJ45 | ||
Product Type Telephone Socket | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Colour White | ||
IP Rating IP2X | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 37mm | ||
Height 72mm | ||
Standards/Approvals No | ||
Series 5e UTP Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RJ45 sockets - surface mounting
This all new range from Legrand replaces the Galion series.
This series allows you to create new installations, or to replace installations created using switches and sockets from the Galion series.
A full range of complete, surface mounting TV and telephone sockets.
The surface area of the plate has been designed to fully cover the space occupied by Galion series switches, for a perfect finish.
The push-out mechanism is protected against direct contact, and is equipped with mixed-head screws (flat, Phillips or Pozidriv).
The plate surface creates additional space for improved wire placement and easier wiring.
As the parts are supplied pre-assembled, but not clipped, it is not necessary to disassemble the equipment before fitting.
