RND Telephone Cable, Black Sheath, 5 m
- RS Stock No.:
- 283-4395
- Distrelec Article No.:
- 301-64-958
- Mfr. Part No.:
- RND 765-00112
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR10.14
- RS Stock No.:
- 283-4395
- Distrelec Article No.:
- 301-64-958
- Mfr. Part No.:
- RND 765-00112
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Telephone Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 2.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Telephone Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Bare Copper | ||
Outside Diameter 2.4mm | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

