Stanley FatMax 8m Tape Measure, Metric
- RS Stock No.:
- 247-2676
- Mfr. Part No.:
- FMHT33102-0
- Manufacturer:
- Stanley
Subtotal (1 unit)**
MYR218.07
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR218.07 |
**price indicative
- RS Stock No.:
- 247-2676
- Mfr. Part No.:
- FMHT33102-0
- Manufacturer:
- Stanley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Stanley | |
Length | 8m | |
Blade Width | 32 mm | |
Imperial or Metric | Metric | |
Open Case | No | |
Series | FatMax | |
Select all | ||
---|---|---|
Brand Stanley | ||
Length 8m | ||
Blade Width 32 mm | ||
Imperial or Metric Metric | ||
Open Case No | ||
Series FatMax | ||
Related links
- Stanley FatMax 8m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley FatMax 10m Tape Measure, Metric
- Stanley FatMax 5m Tape Measure, Metric
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Stanley 8m Tape Measure, Metric & Imperial
- Facom 8m Tape Measure, Metric
- Crescent Shockforce Nite Eye 8m Tape Measure, Metric & Imperial