SAM LU 50 m Tape Measure, Metric
- RS Stock No.:
- 221-6263
- Mfr. Part No.:
- LU-2550
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR499.19
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR499.19 |
*price indicative
- RS Stock No.:
- 221-6263
- Mfr. Part No.:
- LU-2550
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 50m | |
| Blade Width | 24mm | |
| Open Case | No | |
| Series | LU | |
| Standards/Approvals | No | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 50m | ||
Blade Width 24mm | ||
Open Case No | ||
Series LU | ||
Standards/Approvals No | ||
Case Material Metal | ||
RoHS Status: Exempt
The SAM Long PVC Coated Fiberglass Tape has Metal case coated imitation leather + retractable crank. Calibrated and calibrated at a temperature of 20 ° C under 2 daN voltage.
Precision class II
Double-sided graduated tape
