BMI Pico 2 in 1 1 Tape Measure, Metric
- RS Stock No.:
- 175-1162
- Mfr. Part No.:
- BM4261001030-M
- Manufacturer:
- BMI
Subtotal (1 unit)*
MYR186.63
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.63 |
*price indicative
- RS Stock No.:
- 175-1162
- Mfr. Part No.:
- BM4261001030-M
- Manufacturer:
- BMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BMI | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 1 | |
| Open Case | Yes | |
| Case Colour | Red | |
| Series | Pico 2 in 1 | |
| Standards/Approvals | RoHS Exempt | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand BMI | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 1 | ||
Open Case Yes | ||
Case Colour Red | ||
Series Pico 2 in 1 | ||
Standards/Approvals RoHS Exempt | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
BMI Rule and Level Measure Tape
The BMI PICO 1m magnetic measure tape is a perfect pocket measuring tool. It has a stainless blade with an impact-resistant plastic case. This has a white background is contrasted by clear black and red markings. It has markings make reading easy at a glance. This can be used as tape as well as a ruler.
Features and Benefits
• Precise markings with an accuracy level of 1.0mm/m
• Perfect reading by convex architecture
• Resistant to rust and water
• Compact size
• Lightweight and easy to handle
Applications
• Carpentry
• Construction industry
