Stanley Fibreglass 60 m Tape Measure, Metric

Subtotal (1 unit)*

MYR220.70

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR220.70

*price indicative

RS Stock No.:
561-885
Mfr. Part No.:
2-34-794
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tape Measure

Length

60m

Unit of Measure

Metric

Open Case

No

Series

Fibreglass

Blade Colour

Yellow

Standards/Approvals

No

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Tape Measure, 60m Length, Yellow Blade - 2-34-794


This tape measure is a metric measuring tool designed for long-distance measurement tasks on site and in workshops. Built with a resilient ABS housing and a high-visibility yellow measuring blade, it is intended for professionals who need clear metric readings over extended spans. The product is supplied as a single, open-ready unit suited to environments where metric units are standard.

Features & Benefits


• 60m blade length enables extended-range measurement capability
• Yellow blade improves readability in varied lighting conditions
• ABS case construction resists impact on busy worksites
• Metric-only graduations match industry measurement standards
• Designed for prolonged use in site measurement tasks

Applications


• Suitable for surveying long runs on construction sites
• Ideal for cable routing and conduit layout in electrical work
• Used for machinery installation in mechanical workshops
• Suitable for dimensional verification in automation setups
• Used for panel and rack planning in electronics environments

What measurement unit does it use?


It provides metric-only graduations, supplying measurements exclusively in metres and subunits.

How does the casing material affect on-site durability?


The ABS housing offers impact resistance and dimensional stability under typical site handling.

Is the blade suitable for long-distance measurements?


The 60m blade length is intended for extended-range tasks where single-span measurement is required.

How visible are the markings for precision tasks?


The blade’s yellow finish enhances contrast for easier reading of metric graduations in assorted lighting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy