4A Tag Fuse, 14 x 50mm, 500V
- RS Stock No.:
- 263-465
- Mfr. Part No.:
- 4D16R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR269.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR269.17 | MYR26.917 |
*price indicative
- RS Stock No.:
- 263-465
- Mfr. Part No.:
- 4D16R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Fuse Size | 14 x 50mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Fuse Size 14 x 50mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton ultra rapid fuse-link is the ideal solution for both domestic and industrial applications, providing essential protection for electrical circuits. Designed for low voltage use, it combines efficiency with high breaking capacity, ensuring safety in diverse settings. The compact dimensions of the fuse make it easy to install in a variety of systems, meeting strict compliance and certification standards for peace of mind. With its white ceramic body and distinctive brown colour coding, this product not only delivers reliable performance but also blends seamlessly into existing installations. Trust this fuse-link to enhance your electrical safety while making sure your systems operate smoothly and effectively.
Offers a high breaking capacity for superior circuit protection
Engineered for general purpose semiconductor protection
Compact design ensures easy integration into various applications
CE Marked and RoHS Compliant for assured safety standards
Non-indicating fuse type simplifies maintenance checks
Engineered for general purpose semiconductor protection
Compact design ensures easy integration into various applications
CE Marked and RoHS Compliant for assured safety standards
Non-indicating fuse type simplifies maintenance checks
