20A Tag Fuse, 14 x 50mm, 500V
- RS Stock No.:
- 252-910
- Mfr. Part No.:
- 20D16R FUSE 20A DI/E16 GR 500VAC
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
MYR269.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR269.46 | MYR26.946 |
*price indicative
- RS Stock No.:
- 252-910
- Mfr. Part No.:
- 20D16R FUSE 20A DI/E16 GR 500VAC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Fuse Size | 14 x 50mm | |
| Voltage Rating | 500V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Fuse Size 14 x 50mm | ||
Voltage Rating 500V | ||
Fuse Standard IEC | ||
- COO (Country of Origin):
- SI
The Eaton fuse represents an ideal solution for electrical safety and performance, designed specifically to protect domestic and industrial applications. With its ultra-rapid response to overloads, this low voltage D fuse ensures that your electrical circuitry remains safe and serviceable. Built with high-quality materials and compliance to stringent safety standards, this product offers a reliable source of protection for various electrical devices. The unique construction allows for easy integration with E16 fuse bases, making installation straightforward. Coupled with its impressive breaking capacity and compact dimensions, this fuse is a perfect choice for those who demand quality and reliability in their electrical components.
Designed for both residential and industrial electrical systems
Ultra-rapid response time enhances circuit protection
Compact size allows for flexible installation options
High breaking capacity ensures reliable operation under stress
Constructed with durable materials for long-lasting service
Complies with international safety standards to ensure user confidence
Compatible with standard E16 fuse bases for easy setup
Ultra-rapid response time enhances circuit protection
Compact size allows for flexible installation options
High breaking capacity ensures reliable operation under stress
Constructed with durable materials for long-lasting service
Complies with international safety standards to ensure user confidence
Compatible with standard E16 fuse bases for easy setup
