Eaton 16A Tag Fuse, 14 x 50mm, 500V

Subtotal (1 pack of 10 units)*

MYR269.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR269.17MYR26.917

*price indicative

RS Stock No.:
244-719
Mfr. Part No.:
16D16R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

16A

Fuse Size

14 x 50mm

Voltage Rating

500V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton low voltage fuse link is engineered to provide superior protection for your electrical circuits. Combining advanced engineering with robust design, it is ideal for use in both domestic and industrial applications. Its ultra-rapid response ensures fast disconnection under fault conditions, making it an essential component for safeguarding sensitive equipment. The compact dimensions allow for easy integration into various setups, while the grey colour and non-indicating feature simplify identification without compromising functionality. The robust construction, compliant with multiple international standards, provides peace of mind and reliability in critical applications, ensuring that your electrical system remains safe and efficient.

Offers ultra rapid fusing characteristics for enhanced circuit protection
Engineered for compatibility with existing E16/DI fuse bases
Provides a superior breaking capacity to handle high fault currents
Features a grey colour code for easy visual identification
Constructed from high-quality materials for durability and reliability
Complies with CE and RoHS regulations, ensuring environmental safety
Non-indicating fuse type prevents confusion during circuit status assessment
Compact size facilitates seamless integration into tight spaces

Related links