50A NH Fuse, 58 x 30 x 125mm, 500V ac
- RS Stock No.:
- 263-323
- Mfr. Part No.:
- 50NHG0B
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR117.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR117.47 | MYR39.157 |
*price indicative
- RS Stock No.:
- 263-323
- Mfr. Part No.:
- 50NHG0B
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 50A | |
| Fuse Size | 58 x 30 x 125mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 50A | ||
Fuse Size 58 x 30 x 125mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH Fuse is rated for 500V, with a current rating of 50A and a 120 kAIC breaking capacity. It is designed with a combination fuse status indicator and is classified as Class C gL/gG, offering protection against short circuits and overloads in various electrical systems. This fuse is compliant with industry standards for reliable operation and ease of maintenance.
RoHS compliant
CE Marked
Certified to DIN 43620 standard
CE Marked
Certified to DIN 43620 standard
