80A NH Fuse, 63 x 40 x 135mm, 690V ac
- RS Stock No.:
- 263-206
- Mfr. Part No.:
- 80NHM1B-690
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR319.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR319.17 | MYR106.39 |
*price indicative
- RS Stock No.:
- 263-206
- Mfr. Part No.:
- 80NHM1B-690
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 690V ac | |
| Fuse Standard | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 690V ac | ||
Fuse Standard aM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for modern industrial applications where robust protection is essential. This fuse features a square body with knife blade contacts, ensuring reliable connectivity and durability. Built to accommodate a variety of electrical needs, its exceptional breaking capacity of 120 kA makes it suitable for high-stress environments. The dual indicator provides essential visibility, while the compliant design meets IEC standards, ensuring peace of mind in safety and efficiency. With a compact form factor, including insulated metal gripping lugs, this fuse aligns perfectly with Eaton's commitment to quality and innovation, providing a trustworthy solution for your electrical protection needs.
Dual indicators enhance visibility and status monitoring
Constructed with durable ceramic for long-lasting performance
Low watt loss ensures enhanced energy efficiency
Compatible with various NH fuse bases for flexibility in applications
Class aM rating qualifies it for switchgear protection in industrial settings
Compact dimensions facilitate easy integration into tight spaces
Designed for high reliability in demanding electrical systems
Lightweight design allows for straightforward installation and handling
Constructed with durable ceramic for long-lasting performance
Low watt loss ensures enhanced energy efficiency
Compatible with various NH fuse bases for flexibility in applications
Class aM rating qualifies it for switchgear protection in industrial settings
Compact dimensions facilitate easy integration into tight spaces
Designed for high reliability in demanding electrical systems
Lightweight design allows for straightforward installation and handling
