80A NH Fuse, 63 x 40 x 135mm, 690V ac

Subtotal (1 pack of 3 units)*

MYR180.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR180.28MYR60.093

*price indicative

RS Stock No.:
262-344
Mfr. Part No.:
80NHG1B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Fuse Size

63 x 40 x 135mm

Voltage Rating

690V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered to deliver reliable protection in demanding electrical environments. Designed for applications up to 80A and rated for 690V, this innovative fuse offers exceptional breaking capacity, ensuring safety and performance in critical operations. It features a robust square body with knife blade contacts, providing secure and efficient connectivity. The fuse is constructed with a ceramic body, reinforcing its durability and enhancing its resistance to environmental factors. With compliance to RoHS and CE standards, this product guarantees not only effectiveness but also a commitment to sustainability and regulatory adherence. Suitable for industrial, solar, and wind applications, this NH fuse combines advanced technology with user-friendly features, making it a sound choice for professionals seeking reliability and high-performance in fuse solutions.

High breaking capacity enhances system resilience
Square body design allows for efficient use of space
Certified to meet stringent international safety standards
Ideal for a wide range of industrial applications
Designed for easy installation with compatible bases
Robust materials ensure longevity and reliability
Offering a combination fuse status indicator for user awareness
Low watt losses contribute to overall energy efficiency
Compatible with various accessories for customised solutions

Related links