Eaton 400A NH Fuse, 71 x 54 x 150mm, 400V ac
- RS Stock No.:
- 261-578
- Mfr. Part No.:
- 400NHG2B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR271.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR271.87 | MYR90.623 |
*price indicative
- RS Stock No.:
- 261-578
- Mfr. Part No.:
- 400NHG2B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is designed for high-performance applications, delivering reliable protection with innovative features. This fuse accommodates a robust 400 A capacity at 400 V, ensuring enhanced safety and operational efficiency in various industrial environments. Its dual indicator system, coupled with live gripping lugs, ensures clear visibility of the fuse's operational status. The thoughtful construction with ceramic body guarantees durability while accommodating a comprehensive range of applications in utilities, solar, and wind sectors. With compliance to international standards such as IEC 60269-1 and -2, this fuse not only meets but exceeds expectations in terms of safety and reliability.
Offers a breaking capacity of up to 120 kA, ensuring effective interruption during overloads
Fitted with metal gripping lugs for improved connectivity and performance
Designed to facilitate easy installation with a square body shape and knife blade contacts
Includes a combination fuse status indicator for immediate operational feedback
Utilisation category gL/gG ensures comprehensive equipment and cable protection
Accommodates a variety of accessory options, enhancing its versatility
Operational efficiency is further supported by minimal watt losses of 24 W
Rated for AC use, ensuring compatibility with a broad spectrum of applications
Adaptable to multiple fuse bases, enabling deployment in diverse systems
Fitted with metal gripping lugs for improved connectivity and performance
Designed to facilitate easy installation with a square body shape and knife blade contacts
Includes a combination fuse status indicator for immediate operational feedback
Utilisation category gL/gG ensures comprehensive equipment and cable protection
Accommodates a variety of accessory options, enhancing its versatility
Operational efficiency is further supported by minimal watt losses of 24 W
Rated for AC use, ensuring compatibility with a broad spectrum of applications
Adaptable to multiple fuse bases, enabling deployment in diverse systems
