315A NH Fuse, 71 x 54 x 150mm, 400V ac
- RS Stock No.:
- 262-973
- Mfr. Part No.:
- 315NHG2B-400
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
MYR271.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR271.87 | MYR90.623 |
*price indicative
- RS Stock No.:
- 262-973
- Mfr. Part No.:
- 315NHG2B-400
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage fuse designed to provide reliable circuit protection in industrial applications. This robust component features a square body with knife blade contacts, ensuring a secure connection while maximising electrical performance. With an amperage rating of 315 A and a rated voltage of 400 V, this fuse is well-suited for safeguarding equipment against current overloads. The dual indicator and insulated metal gripping lugs enhance safety and operational efficiency, making it an ideal choice for applications that require both functionality and durability. Furthermore, the outstanding breaking capacity of 120 kA allows it to handle fault conditions effectively, ensuring long-term reliability. Whether used in solar, wind, or general utility settings, the 315NHG2B-400 serves as a dependable solution for protecting vital electrical systems.
Offers dual indicator functionality for enhanced visibility
Constructed with a ceramic body for improved durability
Equipped with combination fuse status indicators for easy monitoring
Provides both cable protection and equipment protection under its utilisation category
Compatible with various NH fuse bases and devices to maximise versatility
Features low watt losses contributing to energy efficiency
Designed for AC applications to ensure reliable performance
Allows for easy installation with standard blade end connections
Meets compliance standards including RoHS and CE marking
Constructed with a ceramic body for improved durability
Equipped with combination fuse status indicators for easy monitoring
Provides both cable protection and equipment protection under its utilisation category
Compatible with various NH fuse bases and devices to maximise versatility
Features low watt losses contributing to energy efficiency
Designed for AC applications to ensure reliable performance
Allows for easy installation with standard blade end connections
Meets compliance standards including RoHS and CE marking
