Eaton 200A NH Fuse, 71 x 54 x 150mm, 690V ac

Subtotal (1 pack of 3 units)*

MYR414.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR414.26MYR138.087

*price indicative

RS Stock No.:
250-839
Mfr. Part No.:
200NHM2B-690
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

200A

Fuse Size

71 x 54 x 150mm

Voltage Rating

690V ac

Fuse Standard

aM

COO (Country of Origin):
IN
The Eaton exceptional fuse link is designed for low voltage applications, ensuring reliable protection for your electrical systems. The product features a robust construction with metal gripping lugs, making it ideal for industrial environments. Engineered to handle substantial amperage ratings, it delivers superior performance up to 200 A and 690 V, supporting a variety of switchgear configurations. Its dual indicator enhances operational visibility, while the combination fuse status indicator keeps you informed of performance. Compliant with stringent regulations, this fuse link exemplifies quality and safety, making it a top choice for professionals seeking efficient electrical solutions.

Fitted with robust metal gripping lugs for enhanced reliability
Designed for both industrial and commercial applications
Supports a variety of NH fuse bases, ensuring versatility
Includes a combination fuse status indicator for added convenience
Constructed from high-quality ceramic materials for durability
Offers efficient operation with low watt losses
Certified for compliance with IEC standards, ensuring safety
Facilitates easy installation with blade end connections

Related links