Eaton 100A Tag Fuse 38 x 101 mm 415V ac, 76 mm
- RS Stock No.:
- 247-089
- Mfr. Part No.:
- 100MJ29-6
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
MYR1,203.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,203.75 | MYR240.75 |
*price indicative
- RS Stock No.:
- 247-089
- Mfr. Part No.:
- 100MJ29-6
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 38 x 101 mm | |
| Voltage | 415V ac | |
| Standards/Approvals | RoHS, EAC, BS, CE, IEC 60269 | |
| Fixing Centres | 76 mm | |
| Application Category | Feeder Pillars | |
| Fuse Speed | gU | |
| High Rupture Capacity | Yes | |
| Overall Length | 101mm | |
| Length | 101mm | |
| Width | 38mm | |
| Height | 38mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 38 x 101 mm | ||
Voltage 415V ac | ||
Standards/Approvals RoHS, EAC, BS, CE, IEC 60269 | ||
Fixing Centres 76 mm | ||
Application Category Feeder Pillars | ||
Fuse Speed gU | ||
High Rupture Capacity Yes | ||
Overall Length 101mm | ||
Length 101mm | ||
Width 38mm | ||
Height 38mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 100A Current Rating, 415V Voltage - 100MJ29-6
This tag fuse provides overcurrent protection for feeder pillar installations, designed for 415V systems and utilitarian electrical distribution contexts. It serves as a replaceable protective element intended for use where a clear, serviceable fuse format is required, combining high rupture capacity with a straightforward mounting arrangement suited to panel and pillar environments.
Features and Benefits:
• 100A rated current delivers consistent protection for feeders
• gU characteristic supports general-purpose and cable protection
• High rupture capacity limits fault energy and damage risk
• Fixing centres set at 76mm simplify panel alignment
• RoHS and CE conformity assist regulatory compatibility in installations
• gU characteristic supports general-purpose and cable protection
• High rupture capacity limits fault energy and damage risk
• Fixing centres set at 76mm simplify panel alignment
• RoHS and CE conformity assist regulatory compatibility in installations
Applications
• Suitable for protection of feeder pillars in distribution networks
• Ideal for use in industrial electrical distribution boards
• Used for safeguarding cables and downstream circuits in automation panels
• Can be used for retrofit replacement in existing pillar fuse holders
• Ideal for use in industrial electrical distribution boards
• Used for safeguarding cables and downstream circuits in automation panels
• Can be used for retrofit replacement in existing pillar fuse holders
What is the intended electrical environment for this fuse?
It is intended for 415V systems commonly found in three-phase distribution and feeder circuits where a tag-style, serviceable fuse is required.
How does the fuse size affect replacement?
Its form factor matches a 38mmx101mm envelope so it fits holders designed for that physical size and allows straightforward swap-outs.
Which standards does it meet that are relevant to design engineers?
It complies with IEC 60269 and British standards, and carries approvals aligned with EAC marking for cross-border equipment considerations.
How does the fuse speed influence protection behaviour?
The gU speed designation means it provides general-purpose protection, operating to clear overloads and short-circuits for both cable and equipment protection functions.
Related links
- Eaton 200A Tag Fuse 38 x 101 mm 415V ac
- Eaton 160A Tag Fuse 38 x 101 mm 415V ac
- Eaton 250A Tag Fuse 38 x 101 mm 415V ac
- Eaton 125A Tag Fuse 38 x 101 mm 415V ac
- Eaton 100A Bolted Tag Fuse 31 x 131 mm 415V ac, 92 mm
- Eaton 63A Cartridge Fuse, 38 x 101 mm
- Eaton 100A Tag Fuse 76 x 359 mm 3.6kV
- Eaton 355A Tag Fuse 38 x 131 mm 415V, 92 mm
