Siemens 63A Tag Fuse, NH1, 690 / 440V ac/dc

Subtotal (1 pack of 3 units)*

MYR704.84

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR704.84MYR234.947

*price indicative

RS Stock No.:
143-913
Mfr. Part No.:
3NA6122-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

63A

Fuse Size

NH1

Voltage Rating

690 / 440V ac/dc

Fuse Standard

IEC 60269

COO (Country of Origin):
GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.

IP20 protection rated
UKCA and CE Approved

Related links