Subtotal (1 pack of 3 units)*
MYR240.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR240.93 | MYR80.31 |
*price indicative
- RS Stock No.:
- 143-912
- Mfr. Part No.:
- 3NA6122-4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 63A | |
| Fuse Size | NH1 | |
| Voltage Rating | 400V ac | |
| Fuse Standard | IEC 60269 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 63A | ||
Fuse Size NH1 | ||
Voltage Rating 400V ac | ||
Fuse Standard IEC 60269 | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.
IP20 protection rated
UKCA and CE Approved
UKCA and CE Approved
