Siemens 100A Tag Fuse, NH2, 690 / 440V ac/dc
- RS Stock No.:
- 144-083
- Mfr. Part No.:
- 3NA6230-6
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
MYR930.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR930.00 | MYR310.00 |
*price indicative
- RS Stock No.:
- 144-083
- Mfr. Part No.:
- 3NA6230-6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | NH2 | |
| Voltage Rating | 690 / 440V ac/dc | |
| Fuse Standard | IEC 60269 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size NH2 | ||
Voltage Rating 690 / 440V ac/dc | ||
Fuse Standard IEC 60269 | ||
- COO (Country of Origin):
- GR
The Siemens Fuse Element having blade contacts with Combined indicator. It has insulated grip lugs.
IP20 protection rated
UKCA and CE Approved
UKCA and CE Approved
