C & K IP40 Red Tactile Switch Button, SPST 50mA 12 V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 380 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR30.04

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
  • Plus 3,840 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 360MYR1.502MYR30.04-
380 - 740MYR1.47MYR29.402%
760 +MYR1.426MYR28.525%

*price indicative

Packaging Options:
RS Stock No.:
135-9618
Mfr. Part No.:
PTS641 SM25 SMTR2 LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Colour

Red

Length

6.4mm

Width

6.3mm

Illuminated

No

Actuator Style

Button

Actuator Orientation

Straight

Minimum Operating Temperature

-20°C

Mount Type

Surface

Contact DC Voltage

12V dc

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Series

PTS

Standards/Approvals

RoHS

IP Rating

IP40

Operating Force

1.6N

Height

2mm

Mechanical Life

200000Cycles

COO (Country of Origin):
CN

C&K PTS641 Series Tactile Switches


From C & K Switches, a range of Compact SMT tactile switches. The PTS641 series of switches are available with standard TOP actuator buttons and various switch heights making them Ideal for applications where space is limited. The IP40 tactile switches in the PTS641 family have a momentary function with SPST-NO contact arrangement and silver plated gullwing terminations.

Features and Benefits


• IP40

• 6.3 x 6.3 mm footprint

• Gullwing termination

• 2.5 mm 3.1 mm and 3.4 mm height options

• Colour coded actuators for easy operational force identification

• -20°C to 85°C

Applications


• White goods

• Home and garden equipment

• Metering

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy