Alps Alpine Tactile Switch Cap Black for SKQE Series, SKHC Series, SK2AA00090
- RS Stock No.:
- 441-8095
- Mfr. Part No.:
- SK2AA00090
- Manufacturer:
- Alps Alpine
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR32.00
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.40 | MYR32.00 | - |
| 50 - 245 | MYR6.236 | MYR31.18 | 2% |
| 250 + | MYR6.156 | MYR30.78 | 3% |
*price indicative
- RS Stock No.:
- 441-8095
- Mfr. Part No.:
- SK2AA00090
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Product Type | Tactile Switch Cap | |
| For Use With | SKQE Series, SKHC Series | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Product Type Tactile Switch Cap | ||
For Use With SKQE Series, SKHC Series | ||
Cap Colour Black | ||
Standards/Approvals No | ||
Shape Square | ||
- COO (Country of Origin):
- JP
Related links
- Alps Alpine Tactile Switch Cap Ivory for SKQE Series SK2AA00080
- Alps Alpine Tactile Switch Cap Clear for SKHC Series TACT Switch, SK2AA00510
- Alps Alpine Black Modular Switch Cap for Use with SPUN Series
- Alps Alpine Red Tactile Switch Cap Snap-in
- Alps Alpine Blue Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
- Alps Alpine Grey Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
- Alps Alpine Grey Tactile Switch Cap SPST 50mA 12 V dc, Snap-in
- Alps Alpine Black Modular Switch Cap for Use with SPPJ3 Series
