StarTech.com Tablet Stand Secure Tablet Stand for use with IPad up to 10.5 in
- RS Stock No.:
- 250-1198
- Mfr. Part No.:
- SECTBLTPOS2
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR333.27
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR333.27 |
*price indicative
- RS Stock No.:
- 250-1198
- Mfr. Part No.:
- SECTBLTPOS2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Accessory Type | Secure Tablet Stand | |
| Product Type | Tablet Stand | |
| For Use With | IPad up to 10.5 in | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Accessory Type Secure Tablet Stand | ||
Product Type Tablet Stand | ||
For Use With IPad up to 10.5 in | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals TAA Compliant | ||
Non Compliant
- COO (Country of Origin):
- TW
StarTech Tablet Stand, 10.5in Maximum Screen Size, Steel - SECTBLTPOS2
This tablet stand is a secure mounting solution designed to hold tablets up to 10.5in for fixed-use environments. Constructed from robust steel and finished in black, it provides a stable platform for public-facing installations where a rigid, permanent mount is required. The product conforms to procurement requirements for specific government and commercial projects.
Features and Benefits:
• Steel construction provides increased resistance to physical tampering
• Black finish minimises Visual distraction in public spaces
• Supports tablets up to 10.5in for broad device compatibility
• Designed for secure installation in high-traffic locations
• Black finish minimises Visual distraction in public spaces
• Supports tablets up to 10.5in for broad device compatibility
• Designed for secure installation in high-traffic locations
Applications
• Suitable for commercial tablet kiosk deployments
• Ideal for countertop tablet mount installations in retail
• Used with office tablet stand setups for shared workstations
• Can be used for public display tablet stand requirements
• Ideal for countertop tablet mount installations in retail
• Used with office tablet stand setups for shared workstations
• Can be used for public display tablet stand requirements
What material is used to achieve structural rigidity?
It is formed from steel, chosen for its strength and durability.
Which tablet sizes will fit this mounting solution?
Devices with display sizes up to 10.5in are supported.
What finish is applied to reduce glare and conceal wear?
A black surface treatment is used to limit reflection and visible marks.
Is this product intended for secure or anti-theft use?
The design targets secure tablet stand applications suitable for anti-theft installations.
Where is this product commonly specified for procurement?
It is selected for environments requiring TAA-compliant tablet stand solutions.
Related links
- StarTech.com Tablet Stand Tablet Stand for use with iPad
- StarTech.com Tablet Stand Phone and Tablet Stand for use with 10.2 in iPad Samsung Galaxy
- StarTech.com Tablet Stand Desk Mount Tablet Arm for use with iPad, Android
- StarTech.com Tablet Stand Flexible Tablet Arm for use with Tablets Microsoft Surface 3, iPad
- StarTech.com Tablet Stand Mobile Tablet Stand for use with Mobile, Tablet
- StarTech.com Tablet Stand Adjustable Tablet Stand for use with Tablets
- StarTech.com Tablet Stand Phone and Tablet Stand for use with Tablet, Smartphone
- StarTech.com Tablet Stand Tablet Stand for use with Tablets

