Nobo Tablet Stand Tablet Stand for use with Tablets from 9" to 12.9"
- RS Stock No.:
- 853-774
- Mfr. Part No.:
- 1915740
- Manufacturer:
- Nobo
N
Subtotal (1 unit)*
MYR723.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR723.02 |
*price indicative
- RS Stock No.:
- 853-774
- Mfr. Part No.:
- 1915740
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Tilt Adjustable | Yes | |
| Product Type | Tablet Stand | |
| Accessory Type | Tablet Stand | |
| For Use With | Tablets from 9" to 12.9" | |
| Colour | White | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Tilt Adjustable Yes | ||
Product Type Tablet Stand | ||
Accessory Type Tablet Stand | ||
For Use With Tablets from 9" to 12.9" | ||
Colour White | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington universal tablet holder with stand designed to securely display digital content in busy environments, ensuring visibility and accessibility for your audience at all times.
Lockable clamps protect your tablet from theft while allowing for quick access
Accommodates a wide range of tablet sizes, supporting devices from 9 inch to 12.9 inch
Height adjustable from 690 to 1190 mm for optimal viewing
Allows easy rotation between portrait and landscape orientations
Related links
- StarTech.com Tablet Stand Phone and Tablet Stand for use with 10.2 in iPad Samsung Galaxy
- Durable Tablet Stand Tablet Stand for use with Tablet
- Durable Tablet Stand Tablet PC Holder for use with Tablet
- Serious Tablet Stand Tablet PC Holder for use with Tablet Stand
- StarTech.com Tablet Stand Tablet Stand for use with iPad
- StarTech.com Tablet Stand Tablet Stand for use with Tablets
- Serious Tablet Stand Tablet PC Holder for use with Tablet
- StarTech.com Tablet Stand Tablet Tripod Stand for use with 6.5 in to 7.8 in Tablets
