Mascot Workwear Grey 40% Polyester, 60% Cotton Long Sleeve T-Shirt, UK- 6XL
- RS Stock No.:
- 281-5540
- Mfr. Part No.:
- 20191-959-086XLONE
- Manufacturer:
- Mascot Workwear
Price Each**
MYR290.24
Temporarily out of stock - back order for despatch 27/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR290.24 |
**price indicative
- RS Stock No.:
- 281-5540
- Mfr. Part No.:
- 20191-959-086XLONE
- Manufacturer:
- Mascot Workwear
Related links
- Mascot Workwear White 40% Polyester UK- 6XL
- Mascot Workwear Green 40% Polyester UK- 6XL
- Mascot Workwear Blue 40% Polyester UK- 6XL
- Mascot Workwear Gold 40% Polyester UK- 6XL
- Mascot Workwear Dark Navy 40% Polyester UK- 6XL
- Mascot Workwear Anthracite 40% Polyester UK- 6XL
- Mascot Workwear Red 40% Polyester UK- 6XL
- Mascot Workwear Deep Black 40% Polyester UK- 6XL