Milwaukee Yellow Polyester Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 207-613
- Mfr. Part No.:
- 4932493075
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR257.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR257.22 |
*price indicative
- RS Stock No.:
- 207-613
- Mfr. Part No.:
- 4932493075
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Yellow | |
| Material | Polyester | |
| Gender | Men | |
| Series | WORKSKINTM | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size L | ||
Product Type T-Shirt | ||
Colour Yellow | ||
Material Polyester | ||
Gender Men | ||
Series WORKSKINTM | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin short sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is yellow in colour.
Moisture wicking fabric
Sun protection
L Size
Related links
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt S
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt 2XL
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt M
- Milwaukee Yellow 100% Polyester Short Sleeve Sleeve T-Shirt XL
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Short Sleeve Sleeve T-Shirt L
- Milwaukee Black 100% Polyester Short Sleeve Sleeve T-Shirt L
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt 2XL
