NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt
- RS Stock No.:
- 145-542
- Mfr. Part No.:
- 7004-1000-S
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 bag of 5 units)*
MYR110.61
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR110.61 | MYR22.122 |
*price indicative
- RS Stock No.:
- 145-542
- Mfr. Part No.:
- 7004-1000-S
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Series | 7004 - MOTION TEX LIGHT | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Status:Exempt, STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Series 7004 - MOTION TEX LIGHT | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Status:Exempt, STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY Short sleeve T-shirt is crafted from soft carded cotton in a classic black color with a weight of 145 g/sqm, ensuring high wearing comfort. The single jersey fabric features a ribbed round neckline with matching neck tape for a polished look.
Without side seam
Very soft and smooth
Suitable for promotional purposes
Related links
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt XS
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 4XL
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 6XL
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 5XL
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 3XL
- NITRAS SAFETY Black Cotton Short Sleeve Sleeve T-Shirt 2XL
- Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt S
