Cypress Semiconductor CY8C24223A-24PXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-4163P
Mfr. Part No.:
CY8C24223A-24PXI
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Processing Unit

Microprocessor

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

DIP

Pin Count

20

Dimensions

26.42 x 6.86 x 3.56mm

Height

3.56mm

Length

26.42mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

Width

6.86mm