Infineon CY8C27643-24PVXI, CMOS System On Chip SOC 48-Pin SSOP
- RS Stock No.:
- 390-805P
- Mfr. Part No.:
- CY8C27643-24PVXI
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 390-805P
- Mfr. Part No.:
- CY8C27643-24PVXI
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Processing Unit | Microcontroller | |
| Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Dimensions | 16 x 7.6 x 2.34mm | |
| Height | 2.34mm | |
| Length | 16mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Processing Unit Microcontroller | ||
Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Dimensions 16 x 7.6 x 2.34mm | ||
Height 2.34mm | ||
Length 16mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.6mm | ||
Infineon System-On-Chip, 48 Pin Count, Surface Mount Package Type - CY8C27643-24PVXI
This system-on-chip provides a versatile solution for automotive applications and various embedded designs. With dimensions of 16 x 7.6 x 2.79 mm, it is compact yet powerful enough to integrate multiple functionalities seamlessly in one package.
Features & Benefits
• High-speed M8C processor operates up to 24 MHz
• Built-in advanced peripherals enhance functionality
• Twelve configurable analogue blocks for precise ADC applications
• Eight digital blocks support diverse timer and UART functions
Applications
• Ideal for automotive microcontroller solutions
• Supports Capsense development for touch
• Integrates Delta Sigma ADC technology for high-resolution measurements
• Utilised in various embedded systems requiring USB specifications
• Perfect for needing high-performance automotive ICs
What power supply specifications does this device support?
It operates effectively within a voltage range of 3.0V to 5.25V, catering to various power requirements in embedded applications.
How can the advanced peripherals enhance my project?
The advanced peripherals include programmable gain amplifiers and mixed-signal capabilities that facilitate high precision and integration, making it easier to implement complex functionalities.
Can you explain the memory capacity of the product?
It features 16KB of flash memory, which allows extensive programming space, and 256 bytes of SRAM for efficient data storage during operations.
What type of development kits are compatible?
The device supports a variety of Capsense development kits, helping streamline the design process for touchscreen and sensor applications.
How does the built-in Delta Sigma ADC technology benefit my application?
The Delta Sigma ADC technology provides high-resolution data conversion, essential for applications requiring precision, such as automotive sensors and data acquisition systems.
