STMicroelectronics Switching Regulator, Surface, 3.3V Output Voltage 60V dc, 300 mA Output Current

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

MYR29,790.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR9.93MYR29,790.00

*price indicative

RS Stock No.:
210-8278
Mfr. Part No.:
L7983PU33R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Output Voltage 1

3.3V

Product Type

Switching Regulator

Output Current

300mA

Mount Type

Surface

Number of Outputs

1

Power

1W

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Series

L7983

Number of Pins

10

Package Type

DFN

Length

3.3mm

Standards/Approvals

RoHS

Depth

800μm

Width

3mm

Maximum Input Voltage

60V dc

Minimum Input Voltage

60V dc

The L7983 device is a step-down monolithic switching regulator able to deliver up to 300 mA DC based on peak current mode architecture.;The output voltage adjustability ranges from 0.85 V to VIN. The wide input voltage range and adjustable UVLO threshold meet the specification for the 12 V, 24 V and 48 V industrial bus standards.;The “Low Consumption Mode” (LCM) is designed for applications active during idle mode, so it maximizes the efficiency at light load with controlled output voltage ripple. The “Low Noise Mode” (LNM) makes the switching frequency constant overload current range, meeting the low noise application specification. The L7983 supports dynamic LCM to LNM transition.;The soft-start time is internally fixed and the output voltage supervisor manages the reset phase for any digital load (microcontroller, FPGA, etc.).;The internal compensation network features high noise immunity, simple design and saves on the component cost.;The RST open collector output can also implement output voltage sequencing during the power-up phase.;The synchronous rectification, designed for high efficiency at medium - heavy load, and the high switching frequency capability make the size of the application compact.;Pulse-by-pulse current sensing on both power elements implements an effective constant current protection.

  • 3.5 V to 60 V operating input voltage
  • Fixed output voltage (3.3 V and 5 V) or adjustable from 0.85 V to VIN
  • 300 mA DC output current
  • Dynamic low consumption mode to low noise mode selection
  • 10 µA operating quiescent current (L7983PU33R, VIN > 24 V, LCM)
  • 2.3 µA shutdown current
  • 200 kHz to 2.2 MHz programmable switching frequency
  • Optional spread spectrum (dithering)
  • Internal soft-start
  • Enable / adjustable UVLO threshold
  • Synchronization to external clock
  • Internal compensation network
  • Internal current limiting
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy