STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output
- RS Stock No.:
- 203-3398
- Mfr. Part No.:
- L6986H5VTR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 08/05/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR29.146
Units | Per Unit | Per Pack* |
5 - 620 | MYR29.146 | MYR145.73 |
625 - 1245 | MYR28.128 | MYR140.64 |
1250 + | MYR26.72 | MYR133.60 |
*price indicative |
- RS Stock No.:
- 203-3398
- Mfr. Part No.:
- L6986H5VTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics L6986H is a monolithic step-down switching regulator which is able to deliver up to 2 A DC. It has a low consumption mode (LCM) designed for applications active during idle mode, so it maximizes the efficiency at light-load with controlled output voltage ripple. Whereas the low noise mode (LNM) makes the switching frequency constant and minimizes the output voltage ripple overload current range, that meets the low noise application specifications. It has a wide input voltage range meets the specification for the 5 V, 12 V and 24 V power supplies.
Adjustable soft-start time
Internal current limiting
Overvoltage protection
Thermal shutdown
Internal current limiting
Overvoltage protection
Thermal shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3 V dc, 5 V dc |
Output Current | 2A |
Input Voltage | 4 V dc, 38 V dc |
Number of Outputs | 1 |