XP Power Switching Regulator, Surface, 9V dc Output Voltage 36V dc, 1 A Output Current
- RS Stock No.:
- 178-3465
- Mfr. Part No.:
- STS1024S09
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3465
- Mfr. Part No.:
- STS1024S09
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 9V dc | |
| Output Current | 1A | |
| Mount Type | Surface | |
| Number of Outputs | 1 | |
| Power | 1W | |
| Efficiency | 95.5% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | STS10 | |
| Line Regulation | ±0.2 % | |
| Package Type | Surface Mount | |
| Width | 11.8mm | |
| Depth | 3.6mm | |
| Standards/Approvals | RoHS | |
| Length | 15.2mm | |
| Weight | 1.4g | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | ±0.6 % | |
| MTBF | 3500000h | |
| Minimum Input Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Regulator | ||
Output Voltage 1 9V dc | ||
Output Current 1A | ||
Mount Type Surface | ||
Number of Outputs 1 | ||
Power 1W | ||
Efficiency 95.5% | ||
Ripple and Noise 75mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series STS10 | ||
Line Regulation ±0.2 % | ||
Package Type Surface Mount | ||
Width 11.8mm | ||
Depth 3.6mm | ||
Standards/Approvals RoHS | ||
Length 15.2mm | ||
Weight 1.4g | ||
Maximum Input Voltage 36V dc | ||
Load Regulation ±0.6 % | ||
MTBF 3500000h | ||
Minimum Input Voltage 12V | ||
- COO (Country of Origin):
- CN
The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty
Related links
- XP Power Switching Regulator 5V dc Output Voltage 36V dc, 1 A Output Current
- TRACOPOWER Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- Recom Switching Regulator 9V dc Output Voltage, 500 mA Output Current
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current
- XP Power DC/DC Switching Regulator 500 mA Output Current
- XP Power DC/DC Switching Regulator 1 A Output Current
- Nisshinbo Micro Devices Switching Regulator 4V dc Output Voltage 36V dc, 50 mA Output Current
- XP Power 12V dc Output Voltage 36V, 500 mA Output Current
