Recom, 2 Outputs Switching Regulator, SMD, 24V Output Voltage, 1 A Output Current
- RS Stock No.:
- 886-064
- Mfr. Part No.:
- RVP010-PPN-CT
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR108.59
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR108.59 | MYR10.859 |
*price indicative
- RS Stock No.:
- 886-064
- Mfr. Part No.:
- RVP010-PPN-CT
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 24V | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Power | 3W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RVP010 | |
| Number of Pins | 6 | |
| Package Type | TSOT23-6L | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Weight | 77mg | |
| Length | 3mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.8V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 24V | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Power 3W | ||
Efficiency 85% | ||
Ripple and Noise 100mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series RVP010 | ||
Number of Pins 6 | ||
Package Type TSOT23-6L | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Weight 77mg | ||
Length 3mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.8V | ||
- COO (Country of Origin):
- CN
The Recom Micro-power transformer driver designed for isolated power supplies. It operates within an input voltage range of 2.8 to 6V, providing efficient power conversion.
Push-pull topology enhances energy efficiency
Selectable switch frequencies optimised for versatile applications
Built-in short-circuit protection ensures safe operation
Wide input voltage range allows for flexibility in various designs
Related links
- Recom SMD 1 A Output Current
- Recom SMD 500 mA Output Current
- Recom SMD 500 mA Output Current
- Recom SMD 300 mA Output Current
- Recom Surface 600 mA Output Current
- Recom Switching Regulator 999V Output Voltage, 10 A Output Current
- Recom Switching Regulator 999V Output Voltage, 1.8 A Output Current
- Recom Switching Regulator 10V Output Voltage, 5.9 A Output Current
