TDK-Lambda AC-DC Converter, CME30A-24, 24V dc, 1.25A, 30W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 237-7420
- Mfr. Part No.:
- CME30A-24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
MYR214.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR214.86 |
*price indicative
- RS Stock No.:
- 237-7420
- Mfr. Part No.:
- CME30A-24
- Manufacturer:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 1.25A | |
Power Rating | 30W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Package Type | Open Frame | |
Embedded | No | |
Series | CME-A | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Package Type Open Frame | ||
Embedded No | ||
Series CME-A | ||
- COO (Country of Origin):
- CN
The TDK- Lambda CME-A series AC-DC converters has input voltage range 85 to 265 V ac. It has maximum output power 30 W.
Open frame mount
Operating temperature range -20 to 70°C
Natural air cooling convection
Operating temperature range -20 to 70°C
Natural air cooling convection
Related links
- TDK-Lambda AC-DC Converter 12V dc 30W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 30W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Converter 24V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Converter 24V dc 76.8W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Converter 24V dc 76.8W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 24V dc 50.4W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 24V dc 240W 85 → 265V ac Input Voltage
- TDK-Lambda AC-DC Power Supply 24V dc 300W 85 → 265V ac Input Voltage