TDK-Lambda AC-DC Converter, ZWS75B-24, 24V dc, 3.2A, 76.8W, 1 Output, 85 → 265V ac Input Voltage

Subtotal (1 unit)*

MYR208.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR208.90

*price indicative

RS Stock No.:
237-7505
Mfr. Part No.:
ZWS75B-24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

85 → 265V ac

Package Type

Open Frame

Embedded

No

Series

ZWS-B

COO (Country of Origin):
JP
The TDK- Lambda ZWS-B series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 76.8 W maximum output power.

Open frame mounting
Operating temperature range -10 to 70°C
Natural air cooling

Related links