TDK-Lambda AC-DC Converter, CME60A-24, 24V dc, 2.5A, 60W, 1 Output, 85 → 265V ac Input Voltage

Subtotal (1 unit)*

MYR232.13

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR232.13

*price indicative

RS Stock No.:
237-7422
Mfr. Part No.:
CME60A-24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 265V ac

Package Type

Open Frame

Embedded

No

Series

CME-A

COO (Country of Origin):
CN
The TDK- Lambda CME-A series AC-DC converters has input voltage range 85 to 265 V ac. It has maximum output power 60 W.

Open frame mount
Operating temperature range -20 to 70°C
Natural air cooling convection

Related links