Excelsys / Advanced Energy Switching Power Supply, XgP, 12 → 30V dc, 10A, 240W, 1 Output, 85 → 264 V ac,
- RS Stock No.:
- 222-7022
- Mfr. Part No.:
- XgP
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR924.44
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR924.44 |
**price indicative
- RS Stock No.:
- 222-7022
- Mfr. Part No.:
- XgP
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 12 → 30V dc | |
Output Current | 10A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc | |
Package Type | Enclosed | |
Series | ULTIMOD | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 12 → 30V dc | ||
Output Current 10A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 300 V dc | ||
Package Type Enclosed | ||
Series ULTIMOD | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 12 → 30V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 30V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 28 → 58V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 6 → 15V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 15V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 4 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output