Excelsys / Advanced Energy Switching Power Supply, XgN, 6 → 15V dc, 20A, 240W, 1 Output, 85 → 264 V ac,
- RS Stock No.:
- 222-7021
- Mfr. Part No.:
- XgN
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)*
MYR924.44
FREE delivery for orders over RM 500.00
In Stock
- Plus 18 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR924.44 |
*price indicative
- RS Stock No.:
- 222-7021
- Mfr. Part No.:
- XgN
- Manufacturer:
- Excelsys / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 6 → 15V dc | |
Output Current | 20A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc | |
Package Type | Enclosed | |
Series | ULTIMOD | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 6 → 15V dc | ||
Output Current 20A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 300 V dc | ||
Package Type Enclosed | ||
Series ULTIMOD | ||
- COO (Country of Origin):
- MY
The Excelsys UltiMod power-supply platform combines technical performance with user flexibility. The power supplies offers unrivalled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness.
Lowest acoustic noise
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
-40°C start-up temperature
Highest efficiency up to 91%
All outputs fully floating
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Excelsys / Advanced Energy Switching Power Supply 15V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 6 → 15V dc 220W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 28 → 58V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 12 → 30V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 12 → 30V dc 240W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 6 → 15V dc 280W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 30V dc 240W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 4 Output 120 →