Recently searched

    Excelsys / Advanced Energy Switching Power Supply, XgL, 28 → 58V dc, 5A, 240W, 1 Output, 85 → 264 V ac,

    Subtotal (1 unit)**

    MYR734.49

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR734.49

    **price indicative

    RS Stock No.:
    222-7019
    Mfr. Part No.:
    XgL
    Manufacturer:
    Excelsys / Advanced Energy
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Excelsys / Advanced Energy

    Output Voltage

    28 → 58V dc

    Output Current

    5A

    Power Rating

    240W

    Number of Outputs

    1

    Input Voltage

    85 → 264 V ac, 120 → 300 V dc

    Package Type

    Enclosed

    Series

    ULTIMOD

    Related links