Excelsys / Advanced Energy Switching Power Supply, CmH, 3 → 6V dc, 4 A, 10 A, 60W, Dual Output, 100 → 240
- RS Stock No.:
- 222-6992
- Mfr. Part No.:
- CmH
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR852.01
Temporarily out of stock - back order for despatch 10/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR852.01 |
**price indicative
- RS Stock No.:
- 222-6992
- Mfr. Part No.:
- CmH
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 3 → 6 V dc, 3 → 30V dc | |
Output Current | 4 A, 10 A | |
Power Rating | 60W | |
Number of Outputs | 2 | |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc | |
Package Type | Open Frame | |
Series | COOLX1800 | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 3 → 6 V dc, 3 → 30V dc | ||
Output Current 4 A, 10 A | ||
Power Rating 60W | ||
Number of Outputs 2 | ||
Input Voltage 100 → 240 V ac, 120 → 300 V dc | ||
Package Type Open Frame | ||
Series COOLX1800 | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 2.5 → 6V dc 150W 100 → 240 V ac,
- Excelsys / Advanced Energy Switching Power Supply 1 → 6V dc 150W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 3 → 30V dc 120W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 3.2 → 6V dc 180W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 6V dc 200W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 3.2 → 6V dc 200W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 28V dc 72W 120 → 380 V dc, 85
- Excelsys / Advanced Energy Switching Power Supply 24 → 25.2V dc 900W 100 → 240 V