Excelsys / Advanced Energy Switching Power Supply, CmE, 24 → 25.2V dc, 37.5A, 900W, 1 Output, 100 → 240 V
- RS Stock No.:
- 222-6989
- Mfr. Part No.:
- CmE
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR1,419.93
Temporarily out of stock - back order for despatch 05/02/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,419.93 |
**price indicative
- RS Stock No.:
- 222-6989
- Mfr. Part No.:
- CmE
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 24 → 25.2V dc | |
Output Current | 37.5A | |
Power Rating | 900W | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc | |
Package Type | Open Frame | |
Series | COOLX1800 | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 24 → 25.2V dc | ||
Output Current 37.5A | ||
Power Rating 900W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 120 → 300 V dc | ||
Package Type Open Frame | ||
Series COOLX1800 | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 48 → 50.4V dc 900W 100 → 240
- Excelsys / Advanced Energy Switching Power Supply 3 → 6V dc 10 A Dual Output, 100 → 240
- Excelsys / Advanced Energy Switching Power Supply 2.5 → 6V dc 150W 100 → 240 V ac,
- Excelsys / Advanced Energy Switching Power Supply 1 → 6V dc 150W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 15 → 28V dc 300W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 3 → 30V dc 120W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 6 → 15V dc 280W 100 → 240 V
- Excelsys / Advanced Energy Switching Power Supply 3 → 58V dc 300W 100 → 240