Excelsys / Advanced Energy Switching Power Supply, XgM, 3.2 → 6V dc, 40A, 200W, 1 Output, 85 → 264 V ac,
- RS Stock No.:
- 222-7020
- Mfr. Part No.:
- XgM
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)**
MYR926.70
195 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR926.70 |
**price indicative
- RS Stock No.:
- 222-7020
- Mfr. Part No.:
- XgM
- Manufacturer:
- Excelsys / Advanced Energy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Excelsys / Advanced Energy | |
Output Voltage | 3.2 → 6V dc | |
Output Current | 40A | |
Power Rating | 200W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264 V ac, 120 → 300 V dc | |
Package Type | Enclosed | |
Series | ULTIMOD | |
Select all | ||
---|---|---|
Brand Excelsys / Advanced Energy | ||
Output Voltage 3.2 → 6V dc | ||
Output Current 40A | ||
Power Rating 200W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264 V ac, 120 → 300 V dc | ||
Package Type Enclosed | ||
Series ULTIMOD | ||
Related links
- Excelsys / Advanced Energy Switching Power Supply 6V dc 200W 120 → 380 V dc, 85 →
- Excelsys / Advanced Energy Switching Power Supply 3.2 → 6V dc 180W 85 → 264 V ac,
- Excelsys / Advanced Energy Switching Power Supply 19.2 → 26.4V dc 200W 85 → 264 V
- Excelsys / Advanced Energy Switching Power Supply 28.8 → 39.6V dc 200W 85 → 264 V
- Excelsys / Advanced Energy Switching Power Supply 38.5 → 50.4V dc 200W 85 → 264 V
- Excelsys / Advanced Energy Switching Power Supply 1 → 4 Output 120 →
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output
- Excelsys / Advanced Energy Switching Power Supply 1 → 12 Output