Recently searched

    Excelsys / Advanced Energy Switching Power Supply, XgB, 19.2 → 26.4V dc, 8.3A, 200W, 1 Output, 85 → 264 V

    Subtotal (1 unit)**

    MYR603.80

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR603.80

    **price indicative

    RS Stock No.:
    222-7012
    Mfr. Part No.:
    XgB
    Manufacturer:
    Excelsys / Advanced Energy
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Excelsys / Advanced Energy

    Output Voltage

    19.2 → 26.4V dc

    Output Current

    8.3A

    Power Rating

    200W

    Number of Outputs

    1

    Input Voltage

    85 → 264 V ac, 120 → 300 V dc

    Package Type

    Enclosed

    Series

    ULTIMOD

    Related links