Recently searched

    TRACOPOWER Power Supply, TXLN 750-112, 12V dc, 62.5A, 750W, 1 Output, 90 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR1,590.09

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 21/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,590.09

    **price indicative

    RS Stock No.:
    216-5912
    Distrelec Article No.:
    302-25-066
    Mfr. Part No.:
    TXLN 750-112
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    12V dc

    Output Current

    62.5A

    Power Rating

    750W

    Number of Outputs

    1

    Input Voltage

    90 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    275mm

    Width

    125mm

    Depth

    63mm

    Series

    TXLN

    Efficiency

    88%

    Weight

    2.5kg

    Maximum Temperature

    '+70°C

    Minimum Temperature

    -20°C

    Related links