TRACOPOWER Switching Power Supply, TXLN 960-112, 12V dc, 80A, 960W, 1 Output, 90 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR1,770.46

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,770.46

*price indicative

RS Stock No.:
216-5916
Mfr. Part No.:
TXLN 960-112
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

80A

Power Rating

960W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

275mm

Width

125mm

Depth

63mm

Efficiency

87%

Series

TXLN

Weight

2.5kg

Maximum Temperature

+70°C

Minimum Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TXLN Series Switching Power Supply, 960W Power Rating, 12V DC Output Voltage - TXLN 960-112


This switching power supply from TRACOPOWER provides a reliable source of power with a 960W output and 12V DC voltage. It is designed for a wide range of industrial applications, ensuring high efficiency and performance.

Features & Benefits


• Compact metal case with screw terminal block for easy installation
• Universal input range of 90 to 264 V AC for versatile usage
• High efficiency up to 89% for energy savings
• Active PFC greater than 0.95 for improved power factor
• Short circuit, overvoltage, and overload protection for safety
• Remote on/off and remote sense capabilities for remote operation
• Power good signal and load sharing features for enhanced functionality

Applications


• Industrial automation systems
• Electronics manufacturing
• Mechanical equipment
• Electrical machinery

Can this power supply be used in industrial automation systems?


Yes, this switching power supply is ideal for industrial automation due to its high efficiency and reliability.

Will this power supply work with electronics manufacturing equipment?


Yes, the TRACOPOWER TXLN 960-112 is suitable for various electronics manufacturing applications.

Is this power supply compatible with mechanical equipment?


Yes, the switching power supply is designed to work effectively with mechanical machinery.

Can I rely on this power supply for electrical applications?


Yes, the TRACOPOWER TXLN 960-112 is a dependable choice for electrical applications.

Related links