TDK-Lambda Switching Power Supply, CUS600M-36/EF, 36V dc, 11.1A, 600W, 1 Output, 85 → 265V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

MYR1,188.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR1,188.70
10 - 49MYR1,147.09
50 +MYR1,114.98

*price indicative

RS Stock No.:
209-5804
Mfr. Part No.:
CUS600M-36/EF
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

36V dc

Output Current

11.1A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 265V ac

Package Type

Enclosed

Medical Approved

Yes

Series

CUS600M

COO (Country of Origin):
CN
The TDK-Lambda compact CUS600M is packaged in the industry standard 3x5” footprint and can deliver 600W with forced air or 400W with a 600W peak power with convection cooling. With Medical & ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI. A 5V 2A standby voltage, remote on/off, remote sense and a Power Good signal are fitted as standard. Other options, including an internal fan, are available.

400W (600W Peak) Convection Cooled 600W with Forced Air 
Medical Certifications (2 x MOPP) 
Class B Conducted and Radiated EMI 
Suitable for Class I and Class II installations 
Compact 3 x 5 x 1.46” Size 
Enclosure & Other Options

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links