Recently searched

    TDK-Lambda Switching Power Supply, CUS600M-28/EF, 28V dc, 14.3A, 600W, 1 Output, 85 → 265V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,073.85

    Add to Basket
    Select or type quantity
    15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR1,073.85
    10 - 49MYR1,036.26
    50 +MYR1,007.25

    **price indicative

    RS Stock No.:
    209-5800
    Mfr. Part No.:
    CUS600M-28/EF
    Manufacturer:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TDK-Lambda

    Output Voltage

    28V dc

    Output Current

    14.3A

    Power Rating

    600W

    Number of Outputs

    1

    Input Voltage

    85 → 265V ac

    Package Type

    Enclosed

    Medical Approved

    Yes

    Series

    CUS600M

    Related links