TDK-Lambda Switching Power Supply, CUS600M-32/EF, 32V dc, 12.5A, 600W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 209-5802
- Mfr. Part No.:
- CUS600M-32/EF
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
MYR1,224.36
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1,224.36 |
| 10 - 49 | MYR1,194.36 |
| 50 + | MYR1,158.36 |
*price indicative
- RS Stock No.:
- 209-5802
- Mfr. Part No.:
- CUS600M-32/EF
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 32V dc | |
| Output Current | 12.5A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 265V ac | |
| Package Type | Enclosed | |
| Medical Approved | Yes | |
| Series | CUS600M | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 32V dc | ||
Output Current 12.5A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Package Type Enclosed | ||
Medical Approved Yes | ||
Series CUS600M | ||
- COO (Country of Origin):
- CN
The TDK-Lambda compact CUS600M is packaged in the industry standard 3x5” footprint and can deliver 600W with forced air or 400W with a 600W peak power with convection cooling. With Medical & ITE certifications, the unit can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI. A 5V 2A standby voltage, remote on/off, remote sense and a Power Good signal are fitted as standard. Other options, including an internal fan, are available.
400W (600W Peak) Convection Cooled 600W with Forced Air
Medical Certifications (2 x MOPP)
Class B Conducted and Radiated EMI
Suitable for Class I and Class II installations
Compact 3 x 5 x 1.46” Size
Enclosure & Other Options
Medical Certifications (2 x MOPP)
Class B Conducted and Radiated EMI
Suitable for Class I and Class II installations
Compact 3 x 5 x 1.46” Size
Enclosure & Other Options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda Switching Power Supply 32V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 32V dc 500W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 28V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 600W 85 → 265V ac Input Voltage

